4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH05114R7M100K

DigiKey Part Number
478-REH05114R7M100KCT-ND - Cut Tape (CT)
478-REH05114R7M100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH05114R7M100K
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
40 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.964
Factory Stock: 36.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10300 €1,03 €
500,07800 €3,90 €
1000,06450 €6,45 €
5000,05176 €25,88 €
1.0000,04766 €47,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04259 €85,18 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €