
REF0511101M025K | |
|---|---|
DigiKey Part Number | 478-REF0511101M025KCT-ND - Cut Tape (CT) 478-REF0511101M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0511101M025K |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 128 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ100M5X11 | Rubycon | 44.016 | 1189-2237-ND | 0,20000 € | Parametric Equivalent |
| 25YXS100MEFC5X11 | Rubycon | 2.435 | 1189-25YXS100MEFC5X11-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06450 € | 6,45 € |
| 500 | 0,04856 € | 24,28 € |
| 1.000 | 0,04351 € | 43,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03928 € | 78,56 € |
| 4.000 | 0,03577 € | 143,08 € |
| 6.000 | 0,03399 € | 203,94 € |
| 10.000 | 0,03201 € | 320,10 € |
| 14.000 | 0,03085 € | 431,90 € |
| 20.000 | 0,02972 € | 594,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

