
REA06112R2M200K | |
|---|---|
DigiKey Part Number | 478-REA06112R2M200KCT-ND - Cut Tape (CT) 478-REA06112R2M200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA06112R2M200K |
Description | CAP ALUM 2.2UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 39.2 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12040 € | 6,02 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,08136 € | 40,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07389 € | 110,83 € |
| 3.000 | 0,06773 € | 203,19 € |
| 4.500 | 0,06461 € | 290,75 € |
| 7.500 | 0,06114 € | 458,55 € |
| 10.500 | 0,05910 € | 620,55 € |
| 15.000 | 0,05713 € | 856,95 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

