
ND03J00102J | |
|---|---|
DigiKey Part Number | 478-ND03J00102J-ND |
Manufacturer | |
Manufacturer Product Number | ND03J00102J |
Description | NTC DISC THERMISTOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Disc, 3.5mm Dia x 3.0mm W |
Datasheet | Datasheet |
Category | B25/85 3480K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 250 mW |
Packaging Bulk | Length - Lead Wire 1.38" (35.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 1k | Grade Automotive |
Resistance Tolerance ±5% | Qualification AEC-Q200 |
B Value Tolerance ±2% | Package / Case Disc, 3.5mm Dia x 3.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,46400 € | 2,32 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,40960 € | 10,24 € |
| 50 | 0,38960 € | 19,48 € |
| 100 | 0,37130 € | 37,13 € |
| 500 | 0,33470 € | 167,35 € |
| 3.000 | 0,30183 € | 905,49 € |
| 6.000 | 0,29098 € | 1.745,88 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

