NC12K00103JBB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 5.571
Unit Price: 0,25000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Murata Electronics
In Stock: 21.920
Unit Price: 0,14000 €

Similar


Murata Electronics
In Stock: 18.283
Unit Price: 0,14000 €

Similar


Murata Electronics
In Stock: 3.560
Unit Price: 0,14000 €

Similar


Murata Electronics
In Stock: 23.455
Unit Price: 0,14000 €

Similar


Murata Electronics
In Stock: 439.519
Unit Price: 0,14000 €
Datasheet

Similar


Murata Electronics
In Stock: 4.094
Unit Price: 0,14000 €

Similar


Murata Electronics
In Stock: 10.038
Unit Price: 0,14000 €

Similar


Murata Electronics
In Stock: 21.922
Unit Price: 0,14000 €

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,06177 €

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 18.248
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Dale
In Stock: 129
Unit Price: 5,20000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet
NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NC12K00103JBB

DigiKey Part Number
478-NC12K00103JBBTR-ND - Tape & Reel (TR)
478-NC12K00103JBBCT-ND - Cut Tape (CT)
478-NC12K00103JBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC12K00103JBB
Description
THERMISTOR NTC 10KOHM 3630K 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3630K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
120 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±5%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB12K00103JBBKYOCERA AVX5.571478-10978-1-ND0,25000 €Parametric Equivalent
NCP21WB333J03RAMurata Electronics0490-NCP21WB333J03RACT-ND0,00000 €Similar
NCP21XM221J03RAMurata Electronics21.920490-2452-1-ND0,14000 €Similar
NCP21XM472J03RAMurata Electronics18.283490-2453-1-ND0,14000 €Similar
NCP21XQ102J03RAMurata Electronics3.560490-2454-1-ND0,14000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,30600 €3,06 €
250,26400 €6,60 €
500,25440 €12,72 €
1000,21680 €21,68 €
5000,18850 €94,25 €
1.0000,16494 €164,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18964 €758,56 €
8.0000,18256 €1.460,48 €
12.0000,17870 €2.144,40 €
20.0000,17411 €3.482,20 €
28.0000,17124 €4.794,72 €
40.0000,16833 €6.733,20 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €