



NB21P00154JBB | |
|---|---|
DigiKey Part Number | 478-NB21P00154JBBTR-ND - Tape & Reel (TR) 478-NB21P00154JBBCT-ND - Cut Tape (CT) 478-NB21P00154JBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB21P00154JBB |
Description | THERM NTC 150KOHM 4220K 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NB21P00154JBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 150k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4220K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,20800 € | 1,04 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18120 € | 4,53 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,14524 € | 72,62 € |
| 1.000 | 0,13876 € | 138,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12995 € | 519,80 € |
| 8.000 | 0,12487 € | 998,96 € |
| 12.000 | 0,12210 € | 1.465,20 € |
| 20.000 | 0,11880 € | 2.376,00 € |
| 28.000 | 0,11674 € | 3.268,72 € |
| 40.000 | 0,11466 € | 4.586,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

