



NB21N50104KBB | |
|---|---|
DigiKey Part Number | 478-NB21N50104KBBTR-ND - Tape & Reel (TR) 478-NB21N50104KBBCT-ND - Cut Tape (CT) 478-NB21N50104KBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB21N50104KBB |
Description | THERM NTC 100KOHM 4160K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NB21N50104KBB Models |
Category | B25/85 4160K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 70 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±10% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB21N50104JBB | KYOCERA AVX | 158 | 478-10980-1-ND | 2,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18800 € | 0,94 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16480 € | 4,12 € |
| 50 | 0,15600 € | 7,80 € |
| 100 | 0,14810 € | 14,81 € |
| 500 | 0,13196 € | 65,98 € |
| 1.000 | 0,12600 € | 126,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12820 € | 512,80 € |
| 8.000 | 0,12319 € | 985,52 € |
| 12.000 | 0,12044 € | 1.445,28 € |
| 20.000 | 0,11719 € | 2.343,80 € |
| 28.000 | 0,11515 € | 3.224,20 € |
| 40.000 | 0,11309 € | 4.523,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

