MR051A470GAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,42630 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,29213 €
Datasheet
47 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR051A470GAA

DigiKey Part Number
MR051A470GAA-ND
Manufacturer
Manufacturer Product Number
MR051A470GAA
Description
CAP CER 47PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Height - Seated (Max)
0.235" (5.97mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0004,42630 €4.426,30 €
Manufacturers Standard Package
Unit Price without VAT:4,42630 €
Unit Price with VAT:5,17877 €