ML03V11R8BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7.557
Unit Price: 1,09000 €
Datasheet

Direct


KEMET
In Stock: 2.580
Unit Price: 0,46000 €
Datasheet

Direct


Murata Electronics
In Stock: 30.856
Unit Price: 0,31000 €
Datasheet

Direct


Johanson Technology Inc.
In Stock: 44.543
Unit Price: 0,19000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 46.316
Unit Price: 0,41000 €
Datasheet
1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML03V11R8BAT2A

DigiKey Part Number
478-7261-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ML03V11R8BAT2A
Description
CAP CER 1.8PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ML03V11R8BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max)
-
Thickness (Max)
0.029" (0.74mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,11516 €690,96 €
Unit Price without VAT:0,11516 €
Unit Price with VAT:0,13474 €