
MC2520Z2.00000C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2520Z2.00000C19XSHTR-ND - Tape & Reel (TR) 478-MC2520Z2.00000C19XSHCT-ND - Cut Tape (CT) 478-MC2520Z2.00000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2520Z2.00000C19XSH |
Description | 2.5X2.0X0.8MM SIZE, C'MOS, 2MHZ, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.8mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,11700 € | 11,17 € |
| 25 | 1,05600 € | 26,40 € |
| 50 | 1,01220 € | 50,61 € |
| 100 | 0,97040 € | 97,04 € |
| 250 | 0,91768 € | 229,42 € |
| 500 | 0,87974 € | 439,87 € |
| 1.000 | 0,84338 € | 843,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80855 € | 1.617,10 € |
| 4.000 | 0,77518 € | 3.100,72 € |
| 6.000 | 0,75631 € | 4.537,86 € |
| 10.000 | 0,73322 € | 7.332,20 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |


