
MC2016K30.0000C1ZESX | |
|---|---|
DigiKey Part Number | 478-MC2016K30.0000C1ZESXTR-ND - Tape & Reel (TR) 478-MC2016K30.0000C1ZESXCT-ND - Cut Tape (CT) 478-MC2016K30.0000C1ZESXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016K30.0000C1ZESX |
Description | XTAL OSC XO 30.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±65ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,89800 € | 22,45 € |
| 50 | 0,86100 € | 43,05 € |
| 100 | 0,82520 € | 82,52 € |
| 250 | 0,78044 € | 195,11 € |
| 500 | 0,74816 € | 374,08 € |
| 1.000 | 0,71723 € | 717,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68760 € | 1.375,20 € |
| 4.000 | 0,65921 € | 2.636,84 € |
| 6.000 | 0,64316 € | 3.858,96 € |
| 10.000 | 0,62351 € | 6.235,10 € |
| 14.000 | 0,61090 € | 8.552,60 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

