
M39014/01-1575 | |
|---|---|
DigiKey Part Number | 478-M39014/01-1575-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1575 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,67500 € | 16,75 € |
| 50 | 1,37640 € | 68,82 € |
| 100 | 1,28440 € | 128,44 € |
| 500 | 1,12878 € | 564,39 € |
| 1.000 | 1,08058 € | 1.080,58 € |
| 2.500 | 1,02966 € | 2.574,15 € |
| 5.000 | 0,99895 € | 4.994,75 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,84310 € |

