
LD121C225KAB2A | |
|---|---|
DigiKey Part Number | 478-LD121C225KAB2ATR-ND - Tape & Reel (TR) 478-LD121C225KAB2ACT-ND - Cut Tape (CT) 478-LD121C225KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD121C225KAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD121C225KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,44200 € | 14,42 € |
| 50 | 1,17740 € | 58,87 € |
| 100 | 1,09550 € | 109,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,95692 € | 478,46 € |
| 1.000 | 0,91403 € | 914,03 € |
| 1.500 | 0,89255 € | 1.338,82 € |
| 2.500 | 0,86874 € | 2.171,85 € |
| 3.500 | 0,85482 € | 2.991,87 € |
| 5.000 | 0,84142 € | 4.207,10 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,46870 € |

