
LD101C105KAB2A | |
|---|---|
DigiKey Part Number | 478-10970-2-ND - Tape & Reel (TR) 478-10970-1-ND - Cut Tape (CT) 478-10970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD101C105KAB2A |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD101C105KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C105KAT4A | KYOCERA AVX | 13.619 | 478-KGM32LR72A105KLCT-ND | 0,48000 € | Direct |
| CL32B105KCJNNNE | Samsung Electro-Mechanics | 67.834 | 1276-1812-1-ND | 0,27000 € | Parametric Equivalent |
| GMC32X7R105K100NT | Cal-Chip Electronics, Inc. | 1.442 | 4713-GMC32X7R105K100NTCT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 5,17000 € | 51,70 € |
| 50 | 4,46960 € | 223,48 € |
| 100 | 4,25280 € | 425,28 € |
| 500 | 4,00534 € | 2.002,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,47163 € | 3.471,63 € |
| 2.000 | 3,38309 € | 6.766,18 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,09640 € |

