
LD05ZC105KAB2A | |
|---|---|
DigiKey Part Number | 478-5796-2-ND - Tape & Reel (TR) 478-5796-1-ND - Cut Tape (CT) 478-5796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD05ZC105KAB2A |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD05ZC105KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56900 € | 5,69 € |
| 50 | 0,44320 € | 22,16 € |
| 100 | 0,40430 € | 40,43 € |
| 500 | 0,33868 € | 169,34 € |
| 1.000 | 0,31839 € | 318,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30169 € | 603,38 € |
| 4.000 | 0,28793 € | 1.151,72 € |
| 6.000 | 0,28104 € | 1.686,24 € |
| 10.000 | 0,27341 € | 2.734,10 € |
| 14.000 | 0,26894 € | 3.765,16 € |
| 20.000 | 0,26465 € | 5.293,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

