
LD055C472KAB2A | |
|---|---|
DigiKey Part Number | 478-LD055C472KAB2ATR-ND - Tape & Reel (TR) 478-LD055C472KAB2ACT-ND - Cut Tape (CT) 478-LD055C472KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055C472KAB2A |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C472KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22520 € | 11,26 € |
| 100 | 0,20230 € | 20,23 € |
| 500 | 0,16396 € | 81,98 € |
| 1.000 | 0,15212 € | 152,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13436 € | 537,44 € |
| 8.000 | 0,12776 € | 1.022,08 € |
| 12.000 | 0,12445 € | 1.493,40 € |
| 20.000 | 0,12079 € | 2.415,80 € |
| 28.000 | 0,11865 € | 3.322,20 € |
| 40.000 | 0,11659 € | 4.663,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

