
LD053C225KAB2A | |
|---|---|
DigiKey Part Number | 478-10728-2-ND - Tape & Reel (TR) 478-10728-1-ND - Cut Tape (CT) 478-10728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD053C225KAB2A |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD053C225KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 5,84400 € | 58,44 € |
| 50 | 5,07640 € | 253,82 € |
| 100 | 4,83860 € | 483,86 € |
| 500 | 4,60852 € | 2.304,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,20869 € | 8.417,38 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,09090 € |

