Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

LD036D105KAB2A | |
|---|---|
DigiKey Part Number | LD036D105KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD036D105KAB2A |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD036D105KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43365 € | 1.734,60 € |
| Unit Price without VAT: | 0,43365 € |
|---|---|
| Unit Price with VAT: | 0,50737 € |




