Upgrade
Direct
Upgrade
Upgrade

LD035C682KAB2A | |
|---|---|
DigiKey Part Number | LD035C682KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD035C682KAB2A |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C682KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12584 € | 1.006,72 € |
| Unit Price without VAT: | 0,12584 € |
|---|---|
| Unit Price with VAT: | 0,14723 € |



