4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD031C472KAB2A

DigiKey Part Number
478-LD031C472KAB2ATR-ND - Tape & Reel (TR)
478-LD031C472KAB2ACT-ND - Cut Tape (CT)
478-LD031C472KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD031C472KAB2A
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD031C472KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29400 €2,94 €
500,22120 €11,06 €
1000,19870 €19,87 €
5000,16088 €80,44 €
1.0000,14921 €149,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13170 €526,80 €
8.0000,12519 €1.001,52 €
12.0000,12193 €1.463,16 €
20.0000,11832 €2.366,40 €
28.0000,11621 €3.253,88 €
40.0000,11417 €4.566,80 €
48.0000,11321 €5.434,08 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €