
LD031C472KAB2A | |
|---|---|
DigiKey Part Number | 478-LD031C472KAB2ATR-ND - Tape & Reel (TR) 478-LD031C472KAB2ACT-ND - Cut Tape (CT) 478-LD031C472KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD031C472KAB2A |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031C472KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 50 | 0,22120 € | 11,06 € |
| 100 | 0,19870 € | 19,87 € |
| 500 | 0,16088 € | 80,44 € |
| 1.000 | 0,14921 € | 149,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13170 € | 526,80 € |
| 8.000 | 0,12519 € | 1.001,52 € |
| 12.000 | 0,12193 € | 1.463,16 € |
| 20.000 | 0,11832 € | 2.366,40 € |
| 28.000 | 0,11621 € | 3.253,88 € |
| 40.000 | 0,11417 € | 4.566,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

