
LD025C222KAB2A | |
|---|---|
DigiKey Part Number | 478-10957-2-ND - Tape & Reel (TR) 478-10957-1-ND - Cut Tape (CT) 478-10957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025C222KAB2A |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025C222KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22300 € | 11,15 € |
| 100 | 0,20050 € | 20,05 € |
| 500 | 0,16242 € | 81,21 € |
| 1.000 | 0,15067 € | 150,67 € |
| 2.500 | 0,13826 € | 345,65 € |
| 5.000 | 0,13078 € | 653,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12462 € | 1.246,20 € |
| 20.000 | 0,11955 € | 2.391,00 € |
| 30.000 | 0,11701 € | 3.510,30 € |
| 50.000 | 0,11420 € | 5.710,00 € |
| 70.000 | 0,11255 € | 7.878,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

