
LD025C152JAB2A | |
|---|---|
DigiKey Part Number | 478-LD025C152JAB2ATR-ND - Tape & Reel (TR) 478-LD025C152JAB2ACT-ND - Cut Tape (CT) 478-LD025C152JAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025C152JAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025C152JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 50 | 0,25800 € | 12,90 € |
| 100 | 0,23270 € | 23,27 € |
| 500 | 0,18990 € | 94,95 € |
| 1.000 | 0,17668 € | 176,68 € |
| 2.500 | 0,16272 € | 406,80 € |
| 5.000 | 0,15432 € | 771,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14739 € | 1.473,90 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

