
LD025A220FAB2A | |
|---|---|
DigiKey Part Number | 478-LD025A220FAB2ATR-ND - Tape & Reel (TR) 478-LD025A220FAB2ACT-ND - Cut Tape (CT) 478-LD025A220FAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A220FAB2A |
Description | CAP CER 22PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A220FAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44900 € | 4,49 € |
| 50 | 0,34560 € | 17,28 € |
| 100 | 0,31360 € | 31,36 € |
| 500 | 0,25962 € | 129,81 € |
| 1.000 | 0,24294 € | 242,94 € |
| 2.500 | 0,22532 € | 563,30 € |
| 5.000 | 0,21471 € | 1.073,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20596 € | 2.059,60 € |
| 20.000 | 0,19876 € | 3.975,20 € |
| 30.000 | 0,19516 € | 5.854,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

