
KT2016K19200ZAW18TRK | |
|---|---|
DigiKey Part Number | 478-KT2016K19200ZAW18TRKTR-ND - Tape & Reel (TR) 478-KT2016K19200ZAW18TRKCT-ND - Cut Tape (CT) 478-KT2016K19200ZAW18TRKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT2016K19200ZAW18TRK |
Description | 1.6MM X 1.2MM TCXO, 19.2MHZ, 1.8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,19600 € | 29,90 € |
| 50 | 1,14640 € | 57,32 € |
| 100 | 1,09900 € | 109,90 € |
| 250 | 1,03928 € | 259,82 € |
| 500 | 0,99634 € | 498,17 € |
| 1.000 | 0,95517 € | 955,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,87796 € | 3.511,84 € |
| 8.000 | 0,84177 € | 6.734,16 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

