
KT1612A48000DAW18TCK | |
|---|---|
DigiKey Part Number | 478-KT1612A48000DAW18TCKTR-ND - Tape & Reel (TR) 478-KT1612A48000DAW18TCKCT-ND - Cut Tape (CT) 478-KT1612A48000DAW18TCKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT1612A48000DAW18TCK |
Description | 1.6MM X 1.2MM TCXO, 48MHZ, 1.8V, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,11100 € | 11,11 € |
| 25 | 1,05080 € | 26,27 € |
| 50 | 1,00740 € | 50,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,69972 € | 13.994,40 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

