
KOVSG50MDNBACT | |
|---|---|
DigiKey Part Number | 478-KOVSG50MDNBACTTR-ND - Tape & Reel (TR) 478-KOVSG50MDNBACT-ND - Cut Tape (CT) 478-KOVSG50MDNBACTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KOVSG50MDNBACT |
Description | 50 MHZ OCXO SMT 25X22MM (G PACKA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz OCXO CMOS, TTL Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Size / Dimension | 0.810" L x 0.810" W (20.60mm x 20.60mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,28000 € | 106,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 86,83455 € | 17.366,91 € |
| Unit Price without VAT: | 106,28000 € |
|---|---|
| Unit Price with VAT: | 124,34760 € |


