Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGU03ACG1E100GH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1E100GHTR-ND - Tape & Reel (TR) 478-KGU03ACG1E100GHCT-ND - Cut Tape (CT) 478-KGU03ACG1E100GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1E100GH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03200 € | 3,20 € |
| 500 | 0,02362 € | 11,81 € |
| 1.000 | 0,02103 € | 21,03 € |
| 2.500 | 0,01831 € | 45,77 € |
| 5.000 | 0,01667 € | 83,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01465 € | 219,75 € |
| 30.000 | 0,01366 € | 409,80 € |
| 45.000 | 0,01316 € | 592,20 € |
| 75.000 | 0,01262 € | 946,50 € |
| 105.000 | 0,01230 € | 1.291,50 € |
| 150.000 | 0,01199 € | 1.798,50 € |
| 180.000 | 0,01184 € | 2.131,20 € |
| 360.000 | 0,01135 € | 4.086,00 € |
| 375.000 | 0,01132 € | 4.245,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



