
KGQ32DCG2D5R1CT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D5R1CTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D5R1CT-ND - Cut Tape (CT) 478-KGQ32DCG2D5R1CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D5R1CT |
Description | CAP CER 5.1PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D5R1CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27520 € | 13,76 € |
| 100 | 0,24850 € | 24,85 € |
| 500 | 0,20346 € | 101,73 € |
| 1.000 | 0,18954 € | 189,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16865 € | 674,60 € |
| 8.000 | 0,16089 € | 1.287,12 € |
| 12.000 | 0,15700 € | 1.884,00 € |
| 20.000 | 0,15269 € | 3.053,80 € |
| 28.000 | 0,15017 € | 4.204,76 € |
| 40.000 | 0,14775 € | 5.910,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

