
KGQ32DCG2D390JT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D390JTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D390JTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D390JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D390JT |
Description | CAP CER 39PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D390JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23680 € | 11,84 € |
| 100 | 0,21320 € | 21,32 € |
| 500 | 0,17318 € | 86,59 € |
| 1.000 | 0,16084 € | 160,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14233 € | 569,32 € |
| 8.000 | 0,13545 € | 1.083,60 € |
| 12.000 | 0,13200 € | 1.584,00 € |
| 20.000 | 0,12819 € | 2.563,80 € |
| 28.000 | 0,12595 € | 3.526,60 € |
| 40.000 | 0,12380 € | 4.952,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

