220 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
LD121C105KAB2A, 1210x

KGQ32DCG2D221GT

DigiKey Part Number
478-KGQ32DCG2D221GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGQ32DCG2D221GT
Description
CAP CER 220PF 200V NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ32DCG2D221GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19139 €382,78 €
Manufacturers Standard Package
Unit Price without VAT:0,19139 €
Unit Price with VAT:0,22393 €