
KGQ21HCG2D560FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D560FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D560FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D560FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D560FT |
Description | CAP CER 56PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D560FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18220 € | 18,22 € |
| 500 | 0,14690 € | 73,45 € |
| 1.000 | 0,13600 € | 136,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12704 € | 254,08 € |
| 4.000 | 0,11966 € | 478,64 € |
| 6.000 | 0,11596 € | 695,76 € |
| 10.000 | 0,11186 € | 1.118,60 € |
| 14.000 | 0,10947 € | 1.532,58 € |
| 20.000 | 0,10717 € | 2.143,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

