
KGQ21HCG2D1R8CT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D1R8CTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D1R8CT-ND - Cut Tape (CT) 478-KGQ21HCG2D1R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D1R8CT |
Description | CAP CER 1.8PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D1R8CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,14600 € | 7,30 € |
| 100 | 0,12510 € | 12,51 € |
| 500 | 0,09388 € | 46,94 € |
| 1.000 | 0,07927 € | 79,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07589 € | 303,56 € |
| 8.000 | 0,07152 € | 572,16 € |
| 12.000 | 0,06933 € | 831,96 € |
| 20.000 | 0,06691 € | 1.338,20 € |
| 28.000 | 0,06549 € | 1.833,72 € |
| 40.000 | 0,06413 € | 2.565,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

