
KGQ21HCG2D1R2BT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D1R2BTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D1R2BTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D1R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D1R2BT |
Description | CAP CER 1.2PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D1R2BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18080 € | 9,04 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12958 € | 64,79 € |
| 1.000 | 0,11967 € | 119,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10480 € | 419,20 € |
| 8.000 | 0,09928 € | 794,24 € |
| 12.000 | 0,09651 € | 1.158,12 € |
| 20.000 | 0,09345 € | 1.869,00 € |
| 28.000 | 0,09166 € | 2.566,48 € |
| 40.000 | 0,08993 € | 3.597,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

