
KGQ21HCG2A5R6CT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A5R6CTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A5R6CT-ND - Cut Tape (CT) 478-KGQ21HCG2A5R6CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A5R6CT |
Description | CAP CER 5.6PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A5R6CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,17110 € | 17,11 € |
| 500 | 0,13748 € | 68,74 € |
| 1.000 | 0,12712 € | 127,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11157 € | 446,28 € |
| 8.000 | 0,10580 € | 846,40 € |
| 12.000 | 0,10290 € | 1.234,80 € |
| 20.000 | 0,09970 € | 1.994,00 € |
| 28.000 | 0,09782 € | 2.738,96 € |
| 40.000 | 0,09602 € | 3.840,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

