
KGQ15ACG2D1R0BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D1R0BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D1R0BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D1R0BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D1R0BT |
Description | CAP CER 1PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D1R0BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12260 € | 6,13 € |
| 100 | 0,10860 € | 10,86 € |
| 500 | 0,08528 € | 42,64 € |
| 1.000 | 0,07810 € | 78,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06732 € | 269,28 € |
| 8.000 | 0,06331 € | 506,48 € |
| 12.000 | 0,06131 € | 735,72 € |
| 20.000 | 0,05909 € | 1.181,80 € |
| 28.000 | 0,05779 € | 1.618,12 € |
| 40.000 | 0,05654 € | 2.261,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

