
KGQ05FCG1H9R1BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H9R1BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H9R1BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H9R1BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H9R1BH |
Description | CAP CER 9.1PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H9R1BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,06670 € | 6,67 € |
| 500 | 0,05102 € | 25,51 € |
| 1.000 | 0,04621 € | 46,21 € |
| 2.500 | 0,04114 € | 102,85 € |
| 5.000 | 0,03808 € | 190,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03557 € | 355,70 € |
| 20.000 | 0,03351 € | 670,20 € |
| 30.000 | 0,03247 € | 974,10 € |
| 50.000 | 0,03132 € | 1.566,00 € |
| 70.000 | 0,03065 € | 2.145,50 € |
| 100.000 | 0,03001 € | 3.001,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

