Parametric Equivalent
Parametric Equivalent

KGQ05FCG1H6R8BN | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H6R8BNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H6R8BN |
Description | CAP CER MICROWAVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H6R8BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02040 € | 1.020,00 € |
| Unit Price without VAT: | 0,02040 € |
|---|---|
| Unit Price with VAT: | 0,02387 € |


