
KGQ05FCG1H120GH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H120GHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H120GHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H120GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H120GH |
Description | CAP CER 12PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H120GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06760 € | 6,76 € |
| 500 | 0,05186 € | 25,93 € |
| 1.000 | 0,04698 € | 46,98 € |
| 2.500 | 0,04184 € | 104,60 € |
| 5.000 | 0,03875 € | 193,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03620 € | 362,00 € |
| 20.000 | 0,03411 € | 682,20 € |
| 30.000 | 0,03306 € | 991,80 € |
| 50.000 | 0,03190 € | 1.595,00 € |
| 70.000 | 0,03122 € | 2.185,40 € |
| 100.000 | 0,03057 € | 3.057,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

