


KGM43BR72H103KV | |
|---|---|
DigiKey Part Number | 478-KGM43BR72H103KVTR-ND - Tape & Reel (TR) 478-KGM43BR72H103KVCT-ND - Cut Tape (CT) 478-KGM43BR72H103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM43BR72H103KV |
Description | CAP CER 10000PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM43BR72H103KV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,47780 € | 23,89 € |
| 100 | 0,43650 € | 43,65 € |
| 500 | 0,36694 € | 183,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34542 € | 345,42 € |
| 2.000 | 0,32771 € | 655,42 € |
| 3.000 | 0,31884 € | 956,52 € |
| 5.000 | 0,30900 € | 1.545,00 € |
| 7.000 | 0,30325 € | 2.122,75 € |
| 10.000 | 0,29772 € | 2.977,20 € |
| 12.000 | 0,29510 € | 3.541,20 € |
| 24.000 | 0,28627 € | 6.870,48 € |
| 25.000 | 0,28580 € | 7.145,00 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

