10000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

KGM43BR72H103KV

DigiKey Part Number
478-KGM43BR72H103KVTR-ND - Tape & Reel (TR)
478-KGM43BR72H103KVCT-ND - Cut Tape (CT)
478-KGM43BR72H103KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM43BR72H103KV
Description
CAP CER 10000PF 500V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM43BR72H103KV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,61100 €6,11 €
500,47780 €23,89 €
1000,43650 €43,65 €
5000,36694 €183,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34542 €345,42 €
2.0000,32771 €655,42 €
3.0000,31884 €956,52 €
5.0000,30900 €1.545,00 €
7.0000,30325 €2.122,75 €
10.0000,29772 €2.977,20 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,11150 €