KGM32RR72A393JU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08059 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,41874 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,15156 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,41874 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,41874 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,41874 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,41874 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,26072 €
Datasheet
0.039 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72A393JU

DigiKey Part Number
478-KGM32RR72A393JUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32RR72A393JU
Description
CAP CER 0.039UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08344 €333,76 €
Manufacturers Standard Package
Unit Price without VAT:0,08344 €
Unit Price with VAT:0,09762 €