
KGM32ER72D473KU | |
|---|---|
DigiKey Part Number | 478-KGM32ER72D473KUTR-ND - Tape & Reel (TR) 478-KGM32ER72D473KUCT-ND - Cut Tape (CT) 478-KGM32ER72D473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER72D473KU |
Description | CAP CER 0.047UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER72D473KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,11670 € | 11,67 € |
| 500 | 0,09200 € | 46,00 € |
| 1.000 | 0,08436 € | 84,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07294 € | 291,76 € |
| 8.000 | 0,06869 € | 549,52 € |
| 12.000 | 0,06657 € | 798,84 € |
| 20.000 | 0,06421 € | 1.284,20 € |
| 28.000 | 0,06283 € | 1.759,24 € |
| 40.000 | 0,06151 € | 2.460,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

