
KGM32ER72A154KU | |
|---|---|
DigiKey Part Number | 478-KGM32ER72A154KUTR-ND - Tape & Reel (TR) 478-KGM32ER72A154KUCT-ND - Cut Tape (CT) 478-KGM32ER72A154KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER72A154KU |
Description | CAP CER 0.15UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER72A154KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16600 € | 8,30 € |
| 100 | 0,14840 € | 14,84 € |
| 500 | 0,11838 € | 59,19 € |
| 1.000 | 0,10912 € | 109,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10152 € | 203,04 € |
| 4.000 | 0,09526 € | 381,04 € |
| 6.000 | 0,09212 € | 552,72 € |
| 10.000 | 0,08864 € | 886,40 € |
| 14.000 | 0,08661 € | 1.212,54 € |
| 20.000 | 0,08466 € | 1.693,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

