KGM32ER71H474KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 6.323
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.161
Unit Price: 0,56000 €
Datasheet

Direct


KEMET
In Stock: 39.949
Unit Price: 0,19000 €
Datasheet

Direct


TDK
In Stock: 2.749
Unit Price: 0,37000 €
Datasheet

Direct


YAGEO
In Stock: 4.012
Unit Price: 0,53000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 156.409
Unit Price: 0,18000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,16285 €
Datasheet

Direct


Vishay Vitramon
In Stock: 2.075
Unit Price: 0,86000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,45493 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,39696 €
Datasheet

Upgrade


KEMET
In Stock: 39.196
Unit Price: 0,99000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,77000 €
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER71H474KL

DigiKey Part Number
478-KGM32ER71H474KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ER71H474KL
Description
CAP CER 0.47UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER71H474KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13912 €1.391,20 €
Manufacturers Standard Package
Unit Price without VAT:0,13912 €
Unit Price with VAT:0,16277 €