
KGM32ER71H334MU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71H334MUTR-ND - Tape & Reel (TR) 478-KGM32ER71H334MUCT-ND - Cut Tape (CT) 478-KGM32ER71H334MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71H334MU |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71H334MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19440 € | 9,72 € |
| 100 | 0,17410 € | 17,41 € |
| 500 | 0,14000 € | 70,00 € |
| 1.000 | 0,12949 € | 129,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11373 € | 454,92 € |
| 8.000 | 0,10788 € | 863,04 € |
| 12.000 | 0,10494 € | 1.259,28 € |
| 20.000 | 0,10169 € | 2.033,80 € |
| 28.000 | 0,09979 € | 2.794,12 € |
| 40.000 | 0,09796 € | 3.918,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

