
KGM32ER71E684KU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71E684KUTR-ND - Tape & Reel (TR) 478-KGM32ER71E684KUCT-ND - Cut Tape (CT) 478-KGM32ER71E684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71E684KU |
Description | CAP CER 0.68UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71E684KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,26200 € | 13,10 € |
| 100 | 0,23620 € | 23,62 € |
| 500 | 0,19292 € | 96,46 € |
| 1.000 | 0,17955 € | 179,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16854 € | 337,08 € |
| 4.000 | 0,15948 € | 637,92 € |
| 6.000 | 0,15494 € | 929,64 € |
| 10.000 | 0,14991 € | 1.499,10 € |
| 14.000 | 0,14697 € | 2.057,58 € |
| 20.000 | 0,14414 € | 2.882,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

