Direct
Parametric Equivalent
Parametric Equivalent

KGM32ECG3A101JL | |
|---|---|
DigiKey Part Number | 478-KGM32ECG3A101JLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32ECG3A101JL |
Description | CAP CER 100PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,30985 € | 3.098,50 € |
| Unit Price without VAT: | 0,30985 € |
|---|---|
| Unit Price with VAT: | 0,36252 € |



