KGM32ECG2D152JU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,07846 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,62147 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,18745 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19326 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5.970
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,31578 €
Datasheet
1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2D152JU

DigiKey Part Number
478-KGM32ECG2D152JUTR-ND - Tape & Reel (TR)
478-KGM32ECG2D152JUCT-ND - Cut Tape (CT)
478-KGM32ECG2D152JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG2D152JU
Description
CAP CER 1500PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2D152JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48500 €4,85 €
500,37480 €18,74 €
1000,34070 €34,07 €
5000,28316 €141,58 €
1.0000,26536 €265,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24338 €730,14 €
6.0000,23262 €1.395,72 €
9.0000,22723 €2.045,07 €
15.0000,22126 €3.318,90 €
21.0000,21776 €4.572,96 €
30.0000,21441 €6.432,30 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,90090 €