4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2A472FU

DigiKey Part Number
478-KGM32ECG2A472FUTR-ND - Tape & Reel (TR)
478-KGM32ECG2A472FUCT-ND - Cut Tape (CT)
478-KGM32ECG2A472FUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG2A472FU
Description
CAP CER 4700PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2A472FU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,02000 €10,20 €
500,81820 €40,91 €
1000,75600 €75,60 €
5000,65074 €325,37 €
1.0000,61815 €618,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,57790 €1.733,70 €
6.0000,55818 €3.349,08 €
9.0000,54831 €4.934,79 €
15.0000,53735 €8.060,25 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,79010 €